Reel Board Mount Humidity Sensors

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RH Range RH Accuracy Mounting Style Output Type Interface Type Resolution Full Temp Accuracy Operating Supply Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Sensirion Board Mount Humidity Sensors +/- 2%RH 8-PIN DFN pkg 19.002In Stock
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.3 C 800 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors RH/ T Sensor 43.008In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors 4th Gen Humidity and Temperature Sensor 14.263In Stock
Min.: 1
Mult.: 1
: 2.500

+/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.3 C 18 uA 2.3 V 5.5 V - 40 C + 125 C DFN-4 AEC-Q100 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable. 4.050In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors RH/ T Sensor 2.114In Stock
4.600On Order
Min.: 1
Mult.: 1
: 50

0 % to 100 % +/- 1.5 % Through Hole Digital I2C 16 bit +/- 0.1 C 600 uA 2.15 V 5.5 V - 40 C + 105 C SIP-4 Reel, Cut Tape
TE Connectivity / Measurement Specialties Board Mount Humidity Sensors DIG REL HUMIDITY IC W/TEMP OUT 8.837In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-EP-6 Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties Board Mount Humidity Sensors HTU20D RH/T SENSOR IC DIGITAL 9.057In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-EP-6 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors 8.305In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors +/-1.8%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x45 I2C address. 2.823In Stock
5.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 1 % SMD/SMT Digital I2C 16 bit +/- 0.1 C 320 uA 1.08 V 3.6 V - 40 C + 125 C 1.5 mm x 1.5 mm Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors +/-1.8%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x46 I2C address. 6.832In Stock
10.000Expected 11/25/2026
Min.: 1
Mult.: 1
: 10.000

0 % to 100 % +/- 1 % SMD/SMT Digital I2C 16 bit +/- 0.1 C 320 uA 1.08 V 3.6 V - 40 C + 125 C 1.5 mm x 1.5 mm Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Analog Industrial Humidity and Temperature Sensor incl Filter Membrane 4.942In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane 4.287In Stock
5.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT I2C 60 mA 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors 3-point calibrated, ISO17025 certified digital temperature sensor with calibration certificate; optimized for cold and frozen chain monitoring. 1.728In Stock
7.500Expected 11/25/2026
Min.: 1
Mult.: 1
: 2.500

1.8 % SMD/SMT Digital I2C 16 bit 60 mA 1.08 V 3.6 V - 40 C + 125 C DFN-4 Reel, Cut Tape
Sensirion Board Mount Humidity Sensors Humid & Temp Sensor 17.146In Stock
Min.: 1
Mult.: 1
: 400

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 12 bit, 14 bit +/- 0.3 C 150 nA 2.1 V 3.6 V - 40 C + 125 C DFN-6 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors SHT3x filter membrane version, RH/ T Sensor 12.351In Stock
37.500Expected 10/14/2026
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit 0.3 C 800 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Humid & Temp Sensor 620In Stock
1.500Expected 10/21/2026
Min.: 1
Mult.: 1
: 1.500

0 % to 100 % +/- 3 % SMD/SMT Digital I2C 12 bit, 14 bit +/- 0.3 C 150 nA 2.1 V 3.6 V - 40 C + 125 C DFN-6 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors RH Accuracy +/- 3% Analog, DFN Type 7.587In Stock
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 3 % SMD/SMT Analog 14 bit +/- 0.3 C 217 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors RH Accuracy +/- 2% Digital, DFN Type 7.837In Stock
15.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C +/- 0.3 C 800 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors RH/ T Sensor, Automotive certified 2.190In Stock
Min.: 1
Mult.: 1
: 2.500

10 % to 90 % +/- 3 % SMD/SMT Digital I2C +/- 0.3 C 600 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Calibrated Digital Humidity Sensor 89In Stock
7.200Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % +/- 1.5 % SMD/SMT Digital I2C 16 bit 0.2 C 800 uA 2.4 V 5.5 V - 40 C + 125 C DFN-8 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k 2.339In Stock
Min.: 1
Mult.: 1
: 2.500

0 % to 100 % 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 21 uA 2.3 V 5.5 V - 40 C + 125 C DFN-4 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 10k 6.127In Stock
Min.: 1
Mult.: 1
: 10.000

0 % to 100 % 2.5 % SMD/SMT Analog 0.01 % 0.3 C 520 uA 4.5 V 5.5 V - 40 C + 125 C DFN-4 Reel, Cut Tape
Sensirion Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor 4.777In Stock
7.500Expected 12/23/2026
Min.: 1
Mult.: 1
: 2.500

+/- 1.8 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 100 nA 1.08 V 3.6 V - 40 C + 125 C DFN-4 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable. 1.629In Stock
10.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors Humidity and Temperature Sensor 37.050In Stock
Min.: 1
Mult.: 1
: 10.000

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 430 uA 1.62 V 3.6 V - 40 C + 125 C DFN-4 Reel, Cut Tape, MouseReel