sensors Accelerometers

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor Accelerometers Tri-Axis, User Selectable +/-g, 4g, 8g, 16g, Digital (IC/SPI) Output, xx1.0mm VLGA 7.886In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 16 g 16384 counts/g Digital I2C, SPI 3.6 V 1.7 V 220 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape
ROHM Semiconductor Accelerometers Tri-axis Digital Accelerometer

3-axis X, Y, Z 2 g, 4 g, 8 g 16384 counts/g Digital I2C, SPI 8 bit, 16 bit 3.6 V 1.71 V 145 uA - 40 C + 85 C SMD/SMT VFLGA-12 Reel
Analog Devices Accelerometers ULP, high-g ADXL372 derivative 1.489In Stock
Min.: 1
Mult.: 1
Max.: 1.489

3-axis X, Y, Z 200 g Digital I2C 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel