Accelerometers

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.641In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 46.020In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.580In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2.042In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 391In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.046In Stock
Min.: 1
Mult.: 1
: 1.000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 790In Stock
Min.: 1
Mult.: 1
: 1.000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 80In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 821In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4.834In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
TE Connectivity Accelerometers 8911N-NX-A, US 915MHz w/battery 29In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-A, US 915MHz w/battery 114In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-E, EU 868MHz w/battery 26In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-EX-A, US 915MHz w/battery 30In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-EX-E 24In Stock
Min.: 1
Mult.: 1

50 g - 40 C + 60 C Stud
TE Connectivity Accelerometers 8531N-EX BLE 3-AXIS ACCEL w/battery 30In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 37.901In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 41.395In Stock
90.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8.924In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8911N-NX-E, EU 868MHz w/battery 10In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8911N-EX-A, US 915MHz w/battery 3In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8911N-EX-E, EU 868MHz w/battery 5In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-NX BLE 1-AXIS ACCEL w/battery 5In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw