- 40 C SMD/SMT FPGA - Field Programmable Gate Array

Results: 4.215
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 119In Stock
Min.: 1
Mult.: 1

LFD2NX-28 28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 138In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 168In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode) 605In Stock
Min.: 1
Mult.: 1

33000 LE 3.63 Mbit 60 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FCCSP-104
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES
300On Order
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 78In Stock
Min.: 1
Mult.: 1

A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Lattice LFD2NX-25-9BG400I
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 90In Stock
Min.: 1
Mult.: 1

25000 LE 0 bit 950 mV 1.05 V - 40 C + 100 C SMD/SMT Tray
Lattice LFD2NX-28-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 73In Stock
Min.: 1
Mult.: 1

96000 LE 208 kbit 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-400 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 264In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 142In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 119In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 634In Stock
Min.: 1
Mult.: 1

AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10CX1050387 FBGA672 SR4D2 IND T> 172In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX105 105000 LE 38000 ALM 8.44 Mbit 236 I/O 900 mV 900 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 43In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX150 150000 LE 54770 ALM 10.65 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 262In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 32In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 234In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 42In Stock
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Lattice LFD2NX-28-9BG196I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 166In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-9BG256I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 114In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-9-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray