+ 85 C SMD/SMT FPGA - Field Programmable Gate Array

Results: 3.232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FTG256C
844On Order
Min.: 1
Mult.: 1
Max.: 25

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CSG324C
184On Order
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG484C
134On Order
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196C
3.143On Order
Min.: 1
Mult.: 1
Max.: 50

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225C
1.040On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196C
364On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484C
590Expected 6/29/2027
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196C
637On Order
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FTBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324C
673On Order
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1FTGB196C
4.968On Order
Min.: 1
Mult.: 1
Max.: 100

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484C
950On Order
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs
1.868On Order
Min.: 1
Mult.: 1

A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 4 SPEED
1.120On Order
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs
2.349On Order
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs
979Expected 9/8/2026
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI)
336Expected 9/11/2026
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V
1.005On Order
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 100I/O Inst- on DSP 1.2V -5 Spd
1.080On Order
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100I/O Inst- on DSP 1.2V -5 Spd
780On Order
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 17KLUTs 201 I/O Inst -on DSP 1.2V -5 Spd
1.464On Order
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
490Expected 7/7/2027
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 1280 LUTs; 2.5/3.3V
3.377Expected 3/19/2027
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 64 kbit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTS 78 I/O
2.520On Order
Min.: 1
Mult.: 1

LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 2112 LUTs; 1.2V
3.120On Order
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs, 207 I/O 3.3V, -4 Speed, COM
900Expected 2/5/2027
Min.: 1
Mult.: 1

LCMXO2 1280 LE 640 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-256 Tray