+ 85 C SMD/SMT FPGA - Field Programmable Gate Array

Results: 3.232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676C 9In Stock
10Expected 8/4/2027
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 799In Stock
Min.: 1
Mult.: 1

QL3P1K 1019 LE 72 kbit 46 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 4In Stock
Min.: 1
Mult.: 1

A3P060 700 LE 18 kbit 96 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 8In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 73In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 29In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 11In Stock
Min.: 1
Mult.: 1
: 1.000

LCMXO3LF 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd 8In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 89In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 5 Spd 90In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 5 SPEED 2In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 6 SPEED 6In Stock
420On Order
Min.: 1
Mult.: 1
Max.: 60

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 5In Stock
119Expected 2/12/2027
Min.: 1
Mult.: 1

LCMXO3L 1280 LE 640 ALM 64 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 13In Stock
252Expected 3/26/2027
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 23In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 34In Stock
Min.: 1
Mult.: 1

LCMXO3LF 6900 LE 3450 ALM 240 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 6864 LUTs 2.5/3.3V 8In Stock
Min.: 1
Mult.: 1

LCMXO3L 6900 LE 3450 ALM 240 kbit 206 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 73 IO 1.2V -5 Spd 90In Stock
Min.: 1
Mult.: 1

LCMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 1In Stock
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray


Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 2In Stock
40Expected 9/28/2026
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -4 SPD 102In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -4 Spd 13In Stock
450On Order
Min.: 1
Mult.: 1

LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTS 113 I/O 13In Stock
60Expected 2/8/2027
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -4 Speed 33In Stock
1.960Expected 5/17/2027
Min.: 1
Mult.: 1
Max.: 50

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 1.2V 49In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray