Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 4.38V Reset Thresh Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.77 V 1 Input Active Low, Open Drain Manual Reset No Watchdog 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 4.63V Reset Thresh Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active High, Push-Pull Manual Reset No Watchdog 5.5 V - 40 C + 125 C TC1271A AEC-Q100 Reel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 4.38V Reset Thresh Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1271A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.93V Reset Thresh Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1271A AEC-Q100 Reel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 3.08V Reset Thresh Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1271A AEC-Q100 Reel

Microchip Technology Supervisory Circuits 3-Pin Reset Monitor Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Monitor SMD/SMT SOT-23-3 4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TC1272A Reel

Microchip Technology Supervisory Circuits 3-Pin Reset Monitor Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Monitor SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TC1272A Reel

Microchip Technology Supervisory Circuits 3-Pin Reset Monitor Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Monitor SMD/SMT SOT-23-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TC1272A Reel

Microchip Technology Supervisory Circuits 3-Pin Reset Monitor Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Monitor SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TC1272A Reel

Microchip Technology Supervisory Circuits 3-Pin Reset Monitor Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 125 C TC1272A Reel

Microchip Technology Supervisory Circuits 2.2V 1uA w/Out Delay Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.6 V to 6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 10 V - 40 C + 85 C 2 % TC51 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 3V 1uA w/Out Delay Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.6 V to 6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 10 V - 40 C + 85 C 2 % TC51 Reel
Microchip Technology Supervisory Circuits 1.4V 2% SOT-23A-3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.4 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.6vVtg Det 2% Tol. Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.6 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog 10 V - 40 C + 85 C TC54 Reel

Microchip Technology Supervisory Circuits 2.6vVtg Det 2% Tol. Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT SOT-89-3 2.6 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.9V 2% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT SOT-89-3 2.9 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 4.2 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel

Microchip Technology Supervisory Circuits 1.7vVtg Det 2% Tol. Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.7 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel

Microchip Technology Supervisory Circuits 1.9vVtg Det 2% Tol. Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog 10 V - 40 C + 85 C TC54 Reel

Microchip Technology Supervisory Circuits 2.1V 2% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT SOT-89-3 2.1 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog 10 V - 40 C + 85 C TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.7V 2% Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog 10 V - 40 C + 85 C TC54 Reel

Microchip Technology Supervisory Circuits 2.9V 2% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

Voltage Detector SMD/SMT SOT-89-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.0vVtg Det 2% Tol. Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog 10 V - 40 C + 85 C TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Microprocessor 4.38V Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Supervisory SMD/SMT SC70-3 2.5 V, 3 V, 3.3 V, 5 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 125 C TCM809 Reel

Microchip Technology Supervisory Circuits Microprocessor 4.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Voltage Monitor SMD/SMT SOT-23-3 4.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel