Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits V-Supervisor w/Adj. Hysteresis, Active-High Ouput, 2% Accuracy 8.781In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT SOT-23 1.24 V 2 Input Active High, Active Low, Push-Pull No Manual Reset No Watchdog No Backup 420 ms 5.5 V - 40 C + 85 C 2 % MIC2779 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 34.503In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0 6.087In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low Manual Reset No Watchdog No Backup 1.7 s 5.5 V - 40 C + 85 C MIC8115 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI 3.480In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active high P-P 8.609In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1318 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Open-Drain Ou 3.867In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 2.34 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-High and Active-L 4.027In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 3.09 V 2 Input Active High, Active Low Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.5 % MIC2777 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits uP Supervisor, Watchdog Timer, 3.08V VTH 10.912In Stock
Min.: 1
Mult.: 1
: 2.500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active High, Active Low Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MIC706 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 4.38V Reset Thresh 3.258In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.38 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 4.38V 17.002In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT SOT-23B-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.34V Thresholds, Active-Low Push-Pull Out 2.308In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 2.34 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua 20.965In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 3.09 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C MIC2775 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Supervisor w/ High- Accuracy, Ultra-Fast 10.217In Stock
Min.: 1
Mult.: 1
: 5.000

Voltage Supervisory SMD/SMT TDFN-6 400 mV 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.2 s 5.5 V - 40 C + 125 C 1 % MIC2791 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1.4V 2% SOT-23A-3 6.387In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out 2.974In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 1.69 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 2.63V Reset Thresh 3.871In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.7V 2% 6.264In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.7 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol. 6.919In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Detector SMD/SMT SOT-23A-3 4.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 40V 9.158In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Monitor SMD/SMT SOT-23B-3 4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM809 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull Low 5.611In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SC70-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain Low 7.299In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SC70-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-High Push-Pull Ou 2.109In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 2.93 V 2 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 2.63V VTH, Manual Reset 5.101In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.5 s 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-High Pu 2.308In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT SOT-23 Programmable 1 Input Active High Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.5 % Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC 25.762In Stock
Min.: 1
Mult.: 1
: 3.000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 2 s 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel