Gate Drivers

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 3.393In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100
Microchip Technology Gate Drivers 3.300In Stock
Min.: 100
Mult.: 100
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100

Microchip Technology Gate Drivers 3.300In Stock
Min.: 100
Mult.: 100
MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100

Microchip Technology Gate Drivers 3.300In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100
Microchip Technology Gate Drivers 9A SNGL MOSFET DRVR 1.696In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 150KHz 3.247In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 450KHz 3.167In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 1.5A Dual H-Speed 50In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 55 C + 125 C TC427 Tube
Microchip Technology Gate Drivers Dual 3.0A, Both ChA & ChB are non-inverted output 3.275In Stock
Min.: 1
Mult.: 1
: 3.300

Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Tiny 1.5 AMP Mosfet Driver 10.773In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 4.286In Stock
Min.: 1
Mult.: 1
: 5.000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 5.318In Stock
Min.: 1
Mult.: 1
: 5.000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A single MOSFET driver with low thres i/p and enable pin 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

Gate Drivers SMD/SMT TDFN-8 1 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 3.932In Stock
Min.: 1
Mult.: 1
: 3.300

Gate Drivers SMD/SMT SOIC-8 2 Driver 1 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers NEW GEN 6 AMP MOSFET DRIVER 2.947In Stock
Min.: 1
Mult.: 1
: 3.300

Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 6 A 4.5 V 18 V Non-Inverting 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Synchronous MOSFET Driver w/separate High/Low side control 185In Stock
Min.: 1
Mult.: 1

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C Tube
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 8.048In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 30 ns 32 ns - 40 C + 125 C TC4452 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver Non Inverting 44.879In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Non-Inverting 14 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 1.480In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 5 TO-220 TUBE 12.319In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4451 Tube

Microchip Technology Gate Drivers 4-Ch. 5-Level 80V, 2.5A Pulser w/T/R, RTZ, and CW Switches 152In Stock
Min.: 1
Mult.: 1

Piezoelectric Horn Drivers SMD/SMT VQFN-64 4 Driver 4 Output 2.5 A 4.75 V 5.25 V Inverting 24 ns 24 ns 0 C + 85 C Tray
Microchip Technology Gate Drivers 0.5A Sngl MOSFET Drvr 18.324In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Inverting 19 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 0.5A Sngl MOSFET Drvr 19.661In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Non-Inverting 19 ns 15 ns - 40 C + 125 C MCP1402 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Drvr 3.593In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 2.384In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel