TSOP-44 SRAM

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128K x 16 45ns Async SRAM Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (8ns),44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 8 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (8ns),44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 8 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,Low Power,Async,256K x 16,45ns,5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,3.3v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb 256Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

4 Mbit 256 k x 16 10 ns 3.6 V 2.4 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel