SMD/SMT SRAM

Results: 11.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp 471In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
395Expected 9/8/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tube
500On Order
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R
1.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape

ISSI SRAM 16M (1Mx16) 25ns Async SRAM
384Expected 8/31/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Expected 10/16/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS
551Expected 9/14/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
2.828Expected 9/3/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM Pseudo SRAM 64Mb
960Expected 2/4/2027
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x16bits, CLL
476Expected 2/4/2027
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive
380Expected 9/3/2026
Min.: 1
Mult.: 1

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v
144Expected 9/7/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die
475Expected 9/9/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 4Mb 2.4-3.6V 10ns 512x8 Async SRAM
270Expected 9/21/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
ISSI SRAM 1Mb 128Kx8 45MHz Serial SRAM IT
100Expected 8/28/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V
1Expected 9/3/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube
250Expected 9/21/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Industrial Temp - Tube
141Expected 8/31/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube
363Expected 9/21/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube
240Expected 9/21/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160On Order
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray
135Expected 9/9/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns
956On Order
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS
270Expected 11/16/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44