SMD/SMT SRAM

Results: 11.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 1.721In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 595In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 987In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Tray
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 3.545In Stock
Min.: 1
Mult.: 1
: 3.000

2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 512Kx8 20MHz 2.2-3.6V Serial SRAM 1.398In Stock
2.100Expected 10/16/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 1.401In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray


ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4.713In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 2Mb 256Kx8 20MHz 2.2-3.6V Serial SRAM 2.217In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v 324In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 16Mb 10ns 2Mx8 or 10ns/2.4V-3.6V 570In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 2.644In Stock
2.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 550In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1.965In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 1.150In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 2.053In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 1.992In Stock
Min.: 1
Mult.: 1
: 1.000

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 1.110In Stock
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 481In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 3.108In Stock
Min.: 1
Mult.: 1
: 2.000

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 2.175In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Industrial Temp - Tube 197In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 243In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Commercial Temp - Tube 225In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 246In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 308In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray