1 Mbit SRAM

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM
234On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA
260On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160Expected 8/21/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
ISSI SRAM 1Mb (128Kx8) 10ns Async SRAM 3.3v
213Expected 10/16/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT Tray
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 35 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Reel
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64KX16 5V ASYNC DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 235 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 64Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6

1 Mbit 64 k x 18 4.2 ns Parallel 3.45 V 3.15 V 460 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6

1 Mbit 32 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 210 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 210 mA 0 C + 70 C SMD/SMT TSOP-44 Reel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel