+ 70 C SRAM

Results: 4.271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Commercial Temp - Tube 56In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory AS8C163631-QC166N
Alliance Memory SRAM SYNC SRAM, 18Mb, 512K x 36, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray 2In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 215 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
144Expected 5/20/2027
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M
36Expected 8/31/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM
269Expected 12/28/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 270In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C256C-15PCN
Alliance Memory SRAM SRAM, 256Kb, 32K x 8, 5V, 28pin PDIP, 15ns, Commercial Temp, C Die
294Expected 8/27/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 2.7 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube
250Expected 9/21/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube
240Expected 9/21/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Commercial Temp - Tube
160On Order
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 862Factory Stock Available
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 15 ns 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 195 mA, 240 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 5 Weeks
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 220 mA, 270 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 256K x 36 9M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 150 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 450 MHz 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V 1.18 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 500 MHz Parallel 1.9 V 1.7 V 1.29 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.4 A 0 C + 70 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.61 A 0 C + 70 C SMD/SMT BGA-165