BGA-24 NOR Flash

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX25UM 512 Mbit 1.7 V 2 V 100 mA SPI 250 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX25UM 512 Mbit 1.7 V 2 V 100 mA SPI 250 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 60 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 60 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 60 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 80 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 80 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 60 mA SPI 166 MHz 128 M x 8 8 bit Tray
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 60 mA SPI 166 MHz 128 M x 8 8 bit Reel
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 54 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66L 2 Gbit 2.7 V 3.6 V 120 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66L 512 Mbit 2.7 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66L 512 Mbit 2.7 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 1Gbit x8 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66LM 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 70 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 70 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 70 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 QE=1 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66U 1 Gbit 1.7 V 2 V 80 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24 QE=1 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66U 1 Gbit 1.7 V 2 V 80 mA SPI 166 MHz 128 M x 8 8 bit - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT BGA-24 MX66U 2 Gbit 1.65 V 2 V 125 mA SPI 133 MHz 256 M x 8 8 bit - 40 C + 85 C Tray