4 M x 16 NOR Flash

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 432In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray

Microchip Technology NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plu 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Top Boot 2.939In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Top Boot 5.042In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ 873In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 1.570In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash PNOR 1.227In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-56 Lowest Sector Protected 376In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Bottom Boot 1.549In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot 1.671In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory PC28F640P33TF60A
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3.0V, 60ns, Top Boot, -40C to 85C, 64b BGA, Tray 643In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 28In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Commercial 108In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 70ns 2.7-3.6V Commercial 67In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 231In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+
381On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Industrial
384On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Bottom Boot
960On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot
2.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT BGA-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-64 Highest Sector Protected
2.276On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O TSOP-48 Top Boot
960On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 70ns Industrial Temp
95Expected 10/2/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 64M (4Mx16) 70ns Commercial Temp
96Expected 2/22/2027
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ Non-Stocked Lead-Time 10 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-48 SST38VF640 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray