SMD/SMT NOR Flash

Results: 4.671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 2.077In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 1.449In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash Nor 1.128In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash NOR 265In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 172In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 3V, 133Mhz SPI NOR Flash 679In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 2.057In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 64Mb, 3V, 70ns Parallel NOR Flash 475In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 100ns Parallel NOR Flash 970In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512MB 3V 100ns Parallel NOR Flash 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 512Mb 3V 110ns Parallel NOR Flash 450In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 7.389In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3.285In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5.921In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 48.018In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 462In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 459In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
GigaDevice NOR Flash 7.677In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
Microchip Technology NOR Flash 4M Flash SPI 1.242In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 1.475In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 1.482In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 5.204In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 735In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 652In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube