SMD/SMT NOR Flash

Results: 4.661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 10.957In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 2.458In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE321D 32 Mbit 1.65 V 3.6 V 17 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.518In Stock
6.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1.450In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1.100In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 2.893In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1.169In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1.555In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 1.087In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash Quad SPI flash 1.972In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1.127In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 1.419In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1.446In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI 347In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash HYPERFLASH 899In Stock
1.014Expected 9/21/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 209In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 996In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 508In Stock
910Expected 11/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 112In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash PNOR 1.056In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 867In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash Nor 1.762In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 7.503In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 5.222In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray