SMD/SMT NOR Flash

Results: 4.670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 1M X 8 33MHz 311In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M X 8 70ns 314In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 466In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT SOIC-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 103In Stock
880On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
onsemi LE25U40PCMC-AH-1
onsemi NOR Flash 4M BIT FLASH MEMORY 1.883In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 LE25U40PCMC 4 Mbit 2.3 V 3.6 V SPI 30 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies S70FL01GSAGBHAC10
Infineon Technologies NOR Flash STD SPI 235In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 15.637In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 2.969In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17.174In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 5In Stock
1.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 152In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 32In Stock
1.104On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 2.428In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 2In Stock
1.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 194In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 102In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 37In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 102In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70FS01GSAGBHI210
Infineon Technologies NOR Flash STD SPI 286In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 40In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT WLCSP-14 GD25LB256E 256 Mbit 1.65 V 2 V 40 mA SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash HYPERFLASH 24In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 512 Mbit 2.7 V 3.6 V 180 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies S29GL512T12TFN010
Infineon Technologies NOR Flash PNOR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies S29GL256S90GHI020
Infineon Technologies NOR Flash PNOR 2.070In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray