SMD/SMT SOP-8 NOR Flash

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 2.608In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
GigaDevice NOR Flash 4.287In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 2.020In Stock
9.500On Order
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C
GigaDevice NOR Flash 7.667In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C 6In Stock
1.840On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 323In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2.790In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2.918In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 2.892In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 367In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous
GigaDevice NOR Flash 5.280In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 1.138In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +125C 1.726In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2.515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 338In Stock
2.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 860In Stock
1.568On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +125C 99In Stock
2.024On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
GigaDevice NOR Flash 16Mbiit Dual and Quad Serial Flash - Extended Temp 4.665In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOP-8 GD25LQ16E 16 Mbit 1.65 V 2.1 V 20 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 27.753In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 27.782In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.222In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /T&R 3.243In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
GigaDevice NOR Flash 5.049In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O SOP-8 209mil 1.871In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel