SOIC-8 Reel EEPROM

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 512x8 Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 512x8 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 512x8 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 256x16 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 256x16 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 128x8-64x16 Rot Pin Non-Stocked Lead-Time 19 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 516x8 Or 1024x8 Non-Stocked Lead-Time 15 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 900 ns 2.5 V 6 V SMD/SMT 200 Year - 40 C + 125 C 93LC76 Reel
Microchip Technology EEPROM 16K 2048 X 8 SERIAL EE IND Non-Stocked Lead-Time 15 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT Non-Stocked Lead-Time 15 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B AEC-Q100 Reel
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Extended Temp Non-Stocked Lead-Time 18 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

32 kbit I2C 1 MHz SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Extended Temp Non-Stocked Lead-Time 18 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

64 kbit I2C 1 MHz SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel
onsemi EEPROM 1KB SPI SER CMOS EE PROM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3.000

1 kbit SPI 10 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25010 AEC-Q101 Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN SOIC8 Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN SOIC8 Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel
Microchip Technology EEPROM 8kx8 - 1.8V Lead Free Package Non-Stocked
Min.: 3.300
Mult.: 3.300
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Reel
Microchip Technology EEPROM 512kx8 - 2.5V Extended Temp Non-Stocked
Min.: 3.300
Mult.: 3.300
: 3.300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel

Microchip Technology EEPROM 2.5-5.5V, 1MHz, Auto Tmp, 8-SOIC-N Non-Stocked Lead-Time 14 Weeks

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT24C16C AEC-Q100 Reel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit Serial EE Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34F04 Reel

STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 2.500
: 2.500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel