SOIC-8 Reel EEPROM

Results: 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 64K-Bit I2C Serial EEPROM 46.418In Stock
12.000Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 1.150
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 8K SPI Serial CMOS EEPROM 6.534In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25080 Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial CMOS EEPROM 12.021In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 16K SPI Serial CMOS EEPROM 9.697In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3.000

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel
onsemi EEPROM 256K SPI Serial CMOS EEPROM 20.121In Stock
Min.: 1
Mult.: 1
Max.: 600
: 3.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 256K SPI Serial CMOS EEPROM 2.621In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 32K SPI Serial CMOS EEPROM 14.973In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3.000

32 kbit 3-Wire, SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
onsemi EEPROM (8192x8) 64K 1.8-5.5 14.080In Stock
Min.: 1
Mult.: 1
Max.: 680
: 3.000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1-WIRE 4KB EEPROM W/200K WRITE/ERASE CYC 1.732In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.000

4 kbit 1-Wire 256 x 16 SOIC-8 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS24B33S Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 2.674In Stock
Min.: 1
Mult.: 1
Max.: 190
: 2.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 24.436In Stock
6.000Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 920
: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3.432In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3.000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11.575In Stock
12.000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16.258In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 2.387In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3.000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 7.441In Stock
Min.: 1
Mult.: 1
Max.: 910
: 3.000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 4.010In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 4.205In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 8.933In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM LOW VC 6.306In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3.000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape
STMicroelectronics EEPROM 1 Mbit Serial 4.583In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8.247In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V Lead Free Package 663In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC, Add=000 1.468In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 2.110In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel