EEPROM

Results: 4.430
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 64KB I2C SER EEPROM 4.511In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3.528In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V 2.843In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 5.932In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Tube

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3.178In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3.868In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4.619In Stock
Min.: 1
Mult.: 1
: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3.607In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1.816In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube
Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 1.8V 3.318In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 250 kHz 2 k x 8/1 k x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2.234In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 SER EE IND 3.156In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

onsemi EEPROM 4KB MICROWIRE SER EE 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3.173In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3.511In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3.843In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2.115In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 2.089In Stock
Min.: 1
Mult.: 1
: 2.100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND 1.501In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2.214In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 4.101In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

ABLIC EEPROM 64KB I2C 2 WIRE 2.370In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire 400 kHz 8 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ABLIC EEPROM SPI EEPROM, 64KB 3.821In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 5 MHz 8 k x 8 TMSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape

ABLIC EEPROM SPI EEPROM, 64KB 3.979In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 5 MHz 8 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape
onsemi EEPROM 128K SPI Serial 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel