64 kbit EEPROM

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 14.439In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 120NS SOIC IND GRN 1.807In Stock
Min.: 1
Mult.: 1
: 1.000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.460In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape

onsemi EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.953In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25640LV Reel, Cut Tape

Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP 9.075In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Tube

Renesas / Intersil EEPROM 8K X 8 EEPROM,CMOS,HIGH SPEED,PLCC,IND TEMP,120NS,PB FREE 360In Stock
Min.: 360
Mult.: 360

64 kbit Parallel 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V 100 Year - 40 C + 85 C X28HC64 Tube

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7.410In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 15.434In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC64 Tube

onsemi EEPROM 64KB I2C SER EEPROM 7.288In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM 6.174In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB SPI SER CMOS EEPROM 8.500In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 6.172In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 17.777In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 11.569In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 1 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5.487In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.456In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 14.713In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5.055In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
ROHM Semiconductor EEPROM AECQ 2.664In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ 7.076In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 1 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3.758In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM 64KB I2C 2 WIRE 6.802In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire 400 kHz 8 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 4.834In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel