400 kHz EEPROM

Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 1.760In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-W 430In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM 2-WIRE -8 EIAJ,PB/HALO FREE,NiPdAu,1.7V 1.436In Stock
Min.: 1
Mult.: 1
: 2.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

onsemi EEPROM (1024x8) 8K 1.8-5.5 1.865In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Tube

onsemi EEPROM 16K-Bit I2C Serial EEPROM 4.344In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM SHA-1 Coprocessor with EEPROM 206In Stock
Min.: 1
Mult.: 1

896 bit 2-Wire, I2C 400 kHz 128 x 7 SOIC-8 2.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C DS2460S Tube
ROHM Semiconductor EEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V 381In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit Serial 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 5.478In Stock
Min.: 1
Mult.: 1
Max.: 640
: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 1.491In Stock
Min.: 1
Mult.: 1
: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 159In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 420
: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSOT-23-5 900 ns 1.7 V 5.5 V 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 8.574In Stock
Min.: 1
Mult.: 1
Max.: 570
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 921In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 2.680
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 4.547In Stock
9.000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 330
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 4.422In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3.845In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2.922In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2.511In Stock
10.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 5.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2.782In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM 1.416In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 400 kHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FV-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 3.478In Stock
Min.: 1
Mult.: 1
: 4.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 864In Stock
8.000On Order
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Tube
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 1.750In Stock
8.000On Order
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube
Microchip Technology EEPROM 512x8 - 2.5V Lead Free Package 338In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Tube

Microchip Technology EEPROM 16kx8 - 2.5V Lead Free Package 138In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 297In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube