400 kHz EEPROM

Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 31In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16kx8 - 1.8V 282In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 16kx8 - 1.8V 11In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube

Microchip Technology EEPROM 16kx8 - 1.8V 416In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA128 Tube

Microchip Technology EEPROM 16kx8 - 1.8V 951In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 475In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1.063In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 32kx8 - 1.8V 51In Stock
360Expected 11/23/2026
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32kx8 - 1.8V 910In Stock
Min.: 1
Mult.: 1
: 2.100

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 313In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 203In Stock
1.800Expected 11/16/2026
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube

Microchip Technology EEPROM 4kx8 1.435In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 3.5 us 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 405In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 574In Stock
6.400Expected 8/24/2026
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 1.598In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA32A Tube

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 96In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 367In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 552In Stock
3.300Expected 10/1/2026
Min.: 1
Mult.: 1
: 3.300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 211In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 2.390In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 1.092In Stock
3.300Expected 10/16/2026
Min.: 1
Mult.: 1
: 3.300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 778In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube

Microchip Technology EEPROM 64K, 8K x 8, 1.8V SER EE, ExT 790In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 8kx8 - 1.8V 59In Stock
3.000Expected 9/28/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Tube

Microchip Technology EEPROM 8kx8 - 1.8V 554In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA64 Tube