STMicroelectronics SMD/SMT EEPROM

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105C operation
5.562On Order
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit serial I2C Bus EEPROM
15.482On Order
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial
49.999On Order
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S. I2C 64k
32.449On Order
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM
9.981Expected 8/24/2026
Min.: 1
Mult.: 1
: 10.000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEPROM 2.5 V to 5.5 V 4K
30.000Expected 1/21/2027
Min.: 1
Mult.: 1
: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM
10.870On Order
Min.: 1
Mult.: 1
: 2.500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit SPI bus EEPROM with high-speed clock
22.250On Order
Min.: 1
Mult.: 1
: 2.500

2 kbit SPI 10 MHz 256 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM
19.988On Order
Min.: 1
Mult.: 1
: 4.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
9.985On Order
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128Kbit SPI EE 20 MHz 1.8 to 5.5
15.000On Order
Min.: 1
Mult.: 1
: 5.000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM
3.996Expected 8/13/2026
Min.: 1
Mult.: 1
: 4.000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16kB Serial BUS EE 1.8V to 5.5V ESD
22.248On Order
Min.: 1
Mult.: 1
: 5.000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K
12.367On Order
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial SPI bus 20 MHz 5ms 64 Byte
5.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 20 MHz 32 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM
4.970Expected 8/17/2026
Min.: 1
Mult.: 1
: 2.500

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 512K
8.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V
5.000On Order
Min.: 1
Mult.: 1
: 5.000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 3In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM with extended temperature range
2.500Expected 9/30/2026
Min.: 1
Mult.: 1
: 2.500

32 Mbit SPI 80 MHz 2 M x 16 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P32 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM
9.167Expected 9/21/2026
Min.: 1
Mult.: 1
: 5.000

32 Mbit SPI 80 MHz 4 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit EEPROM Three Chip Enable
6.016On Order
Min.: 1
Mult.: 1
: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512kB I2C EEProm 1 MHz 1.7 5.5V
4.022On Order
Min.: 1
Mult.: 1
: 5.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UFDFPN-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial
4.583Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 1.106In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel