8 bit 0 C DRAM

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS Non-Stocked Lead-Time 52 Weeks
Cut Tape
14,87 €
Min.: 108
Mult.: 108
SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Reel
14,38 €
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Reel
14,38 €
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Reel
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V Non-Stocked Lead-Time 52 Weeks
10,55 €
Min.: 108
Mult.: 108
SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R86400F
ISSI IS43TR81024BL-107MBL
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
76,93 €
Min.: 136
Mult.: 136
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI IS43TR81024B-107MBL
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
76,93 €
Min.: 136
Mult.: 136
SDRAM - DDR3 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B
ISSI IS43TR81024BL-107MBL-TR
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Reel
77,02 €
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B Reel
ISSI IS43TR81024B-107MBL-TR
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1866MT/s @ 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Reel
77,02 €
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B Reel
Alliance Memory AS4C256M8D2A-25BCNTR
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp Non-Stocked
Reel
10,90 €
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C Reel