32 bit + 85 C DRAM

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory MT42L128M32D1TJ-25 IT:ATR
Alliance Memory DRAM LPDDR2 (MICRON), 4Gb, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP, T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Reel
Alliance Memory AS4C64M32MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Reel
Alliance Memory AS4C2M32D1A-5BINTR
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V, 144 BGA, 200MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C Reel
Alliance Memory MT42L128M32D1TJ-25 IT:A
Alliance Memory DRAM LPDDR2 Micron, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP - Tray Non-Stocked
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Tray