16 bit SMD/SMT DRAM

Results: 797
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 16M, 3.3V, SDRAM, 1Mx16, 143Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 286
Mult.: 286

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 105 C IS42S16100H
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 ball BGA (8x8mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 348
Mult.: 348

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 ball BGA (8x8mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS Non-Stocked Lead-Time 52 Weeks
Min.: 348
Mult.: 348

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM Mobile - LPDDR4 8 Gbit 16 bit 1.6 GHz BGA-200 512 M x 16 3.5 ns 1.06 V, 1.7 V 1.17 V, 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED
ISSI DRAM Automotive (Tc: -40 to +125C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 125 C IS46TR16640ED
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3L 16 Gbit 16 bit BGA-96 1 G x 16 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP T&R, C Die(MT41K512M16HA-125:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP, T&R, C Die (MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel