MC100EP446FAG

onsemi
863-MC100EP446FAG
MC100EP446FAG

Mfr.:

Description:
Serial to Parallel Logic Converters 3.3V/5V ECL 8-Bit Serial to Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS, ECL, TTL
3 V
5.5 V
LQFP-32
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Maximum Operating Frequency: 3.4 GHz
Minimum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: ECL
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 800 ps
Series: MC100EP446
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Current - Max: 145 mA
Part # Aliases: MC100EP445MNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,55 € 24,55 €
19,82 € 198,20 €
18,64 € 466,00 €
16,72 € 1.672,00 €
16,71 € 4.177,50 €
16,34 € 8.170,00 €