TSSOP-14 Logic Gates

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 2.726In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2.109In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

AND 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2.383In Stock
Min.: 1
Mult.: 1
Max.: 238
: 2.500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND 2.219In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2.307In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2.398In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 7.147In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 12.992In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 23.374In Stock
Min.: 1
Mult.: 1
Max.: 3.230
: 2.500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 14.436In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2.500

OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 11.705In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 11.530In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2.500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 9.435In Stock
7.500Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 2.830
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 14.030In Stock
27.500On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BPW 7.016In Stock
Min.: 1
Mult.: 1
: 2.000

MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 5.065In Stock
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 24.230In Stock
10.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-NAND Ga tes A 595-SN74HC10Q A 595-SN74HC10QPWREP 5.540In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive NAND G ate A 595-N74HC132Q A 595-N74HC132QPWRG4Q1 12.228In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NAND Gate 2.306In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC08APWT A 595- A 595-SN74LVC08APWT 9.918In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ate 5.915In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08APWR 6.734In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel