SC-74A-5 Logic Gates

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT1G32GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT1G86GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74LVC1G86GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GV/SOT753/SO5 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HCT 2 Input SC-74A-5 1 Output 2 mA - 2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH32GV/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel