SC-74A-5 Logic Gates

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 9.248In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 10.017In Stock
9.000Expected 7/16/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 449In Stock
12.000Expected 2/9/2027
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 756In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 32.515In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 2.757In Stock
9.000Expected 12/22/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE 9.571In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate TTL Level
67.159On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate
21.000Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS 2-IN NANDIG
17.750On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate TTL Level
11.893Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NOR GATE
9.000Expected 7/16/2027
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC1G02GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHC1G32GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHC1G86GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AHC SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT1G00GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AHCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GV-Q100/SOT753/SO5 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AHCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AHCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GV/SOT753/SO5 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G02GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

HC SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT1G00GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT1G02GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT1G32GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT1G86GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel