SC-70-5 Logic Gates

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Panjit Logic Gates Single, 2-InputPositiveANDGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveORGate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength NAND gate 5-SC70 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V 32-mA drive strength NOR gate 5-SC70 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 1.1V-to-5.5V, 2-input AND gate with open-drain output Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Enhanced-product sin gle 2-input 2V to 5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHC 2 Input SC-70-5 1 Output 50 mA - 50 mA 11 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel