50 mA Logic Gates

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2.987In Stock
Min.: 1
Mult.: 1
Max.: 1.001

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input WQFN-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2.733In Stock
Min.: 1
Mult.: 1
Max.: 1.001

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter Configurable 3 Input TSSOP-14 1 Output 24 mA - 24 mA 12 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 2.982In Stock
Min.: 1
Mult.: 1
Max.: 1.001

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 3 Gate 3 Input WQFN-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Three-channel config urable multiple-fun 3.000In Stock
Min.: 1
Mult.: 1

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable 3 Input 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-channel 2-input 1. 1V to 3.6V XOR (exc 5.874In Stock
Min.: 1
Mult.: 1
Max.: 1.001

XOR 4 Gate 2 Input WQFN-14 1 Output 24 mA - 24 mA 5.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ADT A 595-S A 595-SN74LVC08ADT 6.481In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC08APWT A 595- A 595-SN74LVC08APWT 9.918In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKR 27.635In Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LV 2INPUT DIFF AND/NAND 263In Stock
Min.: 1
Mult.: 1
Max.: 60
: 1.000

MUX Gates 1 Gate ECL 4 Input DFN-8 2 Output 50 mA - 50 mA 220 ps 2.375 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKTQ1 9.779In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Ultra-Config Mult i-Function Gate 2.132In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC VSSOP-8 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT08M A 595-CD7 A 595-CD74ACT08M 3.967In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 881In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC00PW A 595-SN7 A 595-SN74AC00PW 3.070In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In w/OD 188In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Pos 1.967In Stock
Min.: 1
Mult.: 1

AND 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 1.292In Stock
Min.: 1
Mult.: 1

NAND 2 Gate HC 8 Input PDIP-14 2 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1.772In Stock
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 1.428In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 4.267In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive -OR Gate 229In Stock
15.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 3.050In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GN/SOT1115/X2SON6 2.219In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GV-Q100/SOT753/SO5 8.118In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88 1.162In Stock
54.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel