2 Input Logic Gates

Results: 1.263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA 2.980In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74AC32PWR A A 595-SN74AC32PWR 1.880In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V hi 2.942In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V XO 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.2 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2Input Pos-NAND A 595-SN74ACT00PWR A 595-SN74ACT00PWR 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2.980In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74ACT32PWR A A 595-SN74ACT32PWR 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2.959In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 6.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.4 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos NAN D Gates ALT 595-SN7 ALT 595-SN74AHC00DR 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quad 2 Input Pos OR Gates A 595-SN74AHC3 A 595-SN74AHC32DR 2.240In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve OR Gates ALT 595 ALT 595-SN74AHC86DR 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 2.985In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V Input 3.3-V CM
2.999In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

AND 1 Gate AUP1T 2 Input SC-70-5 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates QUAD 2 Input POS NAN D Gates ALT 595-SN7 ALT 595-SN74HC03PWR 1.945In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32NSR 1.976In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 2.982In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate 2 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 186 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel two-input 1.1V 2.977In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP NAND GATE 2.966In Stock
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates ICs, Switch & Multiplexer & Logic, Automotive Single 2-input NOR gate 1.824In Stock
Min.: 1
Mult.: 1
: 3.000
NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE 2.544In Stock
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates SSOP-5 IC AUTO 2-INP OR GATE 2.481In Stock
Min.: 1
Mult.: 1
: 3.000
OR 1 Gate BD7LS 2 Input SSOP-5 1 Output - 50 mA 50 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR, XSON6 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND, XSON6 4.850In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape