0 C Logic Gates

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74F08DR 4.133In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 6.6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 input pos N AND gates ALT 595-S ALT 595-SN74LS10DR 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 884In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ALS 8 Input PDIP-14 2 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D 2.581In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 1.912In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 1 Gate F 8 Input SOIC-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32DR 2.111In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1.569In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gate A 595- A 595-SN74LS11D 1.670In Stock
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3.580In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 1.873In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-AND Gates ALT 595 ALT 595-SN74F21DR 2.120In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate F 8 Input SOIC-14 2 Output 20 mA - 1 mA 3.4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer 974In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN7432N 308In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N 225In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 623In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32N 819In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 3.470In Stock
Min.: 1
Mult.: 1
Max.: 1.001

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 814In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 149In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 7.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 657In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.853In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates ALT 595 ALT 595-SN74LS136N 392In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 1.205In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 986In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74S32D 2.011In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel