Texas Instruments MouseReel Logic Gates

Results: 1.589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVR A A 595-SN74AHC1G86DBVR 456In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVT A A 595-SN74AHC1G86DBVT 14.628In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKT A A 595-SN74AHC1G86DCKT 1.183In Stock
18.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.808In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 808In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHC32D A 595 A 595-SN74AHC32D 1.047In Stock
5.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-N74AHC32Q A 595-N74AHC32QPWRG4Q1 2.888In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1.772In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 2.374In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86D A 595-SN7 A 595-SN74AHC86D 1.938In Stock
2.500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86PW A 595-SN A 595-SN74AHC86PW 3.685In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 109In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.465In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT00D A 595-SN A 595-SN74AHCT00D 2.603In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT00PW A 595-S A 595-SN74AHCT00PW 3.254In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-7 4AHCT00QPWRG4Q1 A 5 A 595-74AHCT00QPWRG4Q1 2.476In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.980In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02D A 595-SN A 595-SN74AHCT02D 2.790In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT02PW A 595-S A 595-SN74AHCT02PW 5.152In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2.304In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3.368In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08D A 59 A 595-SN74AHCT08D 3.333In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.156In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74AHCT08PW A 5 A 595-SN74AHCT08PW 2.746In Stock
4.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 1.414In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel