OR 8 Input Logic Gates

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-74ACT11032D A 59 A 595-74ACT11032D 2.260In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD 2-Inp OR GATE A 595-SN74AHCT32QDRQ1 A 595-SN74AHCT32QDRQ1 2.331In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32DR 2.111In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input OR 3.631In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-N74AHCT32 A 595-N74AHCT32QDRG4Q1 3.914In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1.664In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate A 595-SN74AHC32 A 595-SN74AHC32QDRG4Q1 3.329In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN7432N 318In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates QUAD 2-Inp Pos- OR G ATE A 595-SN74AHC32 A 595-SN74AHC32QDRQ1 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74F32N 819In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp OR Gate A ALT 595-CD74HCT32E 941In Stock
Min.: 1
Mult.: 1

OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates 74HC32D-Q100/SOT108/SO14 3.348In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input OR Gate with 5V Tolerant 5.745In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LCX 8 Input DQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 592In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHC32D/SOT108/SO14 10.542In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V 960In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V 273In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.5 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Nexperia Logic Gates 74VHCT32D/SOT108/SO14 1.829In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E 1.017In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74S32D 2.011In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP QUAD 2-INPUT Pos- OR GATE A 595-SN74L A 595-SN74LVC32AMPWREP 647In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 1.063In Stock
Min.: 1
Mult.: 1

OR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates 74VHC CMOS logic IC series 2-Input Gate (OR) Io: 8mA, Vcc: 2V-5.5V 5.457In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR A-Grade SnPb TSSOP14 Tape and Reel 32In Stock
Min.: 1
Mult.: 1
: 50

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input OR E-Grade SnPb TSSOP14 Tape and Reel 232In Stock
Min.: 1
Mult.: 1
: 25

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape