NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND 11.111In Stock
3.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate NL17SZ 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 6.992In Stock
Min.: 1
Mult.: 1
: 8.000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT NAND GATE O/D 7.230In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Dual 2-Input NAND 1.568In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 2.425In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LV 8 Input 4 Output 8.8 mA - 8.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4.990In Stock
50.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4.851In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BZ/SOT8014/DHXQFN14 210In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In. CMOS A 59 5-CD4011BM A 595-CD A 595-CD4011BM 4In Stock
20.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 8In Stock
3.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT/SOT108/SO14
1.859Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC00M A 595-CD74 A 595-CD74HC00M
9.973Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00D A 595-SN7 A 595-SN74ACT00D
9.273Expected 11/13/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- NAND Gate
123.589Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Dual 4-Input NAND 4In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND
48.990On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00PW-Q100/SOT402/TSSOP14 6In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D/SOT108/SO14
15.000On Order
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4011BT/SOT108/SO14
22.250Expected 10/23/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DC/SOT765/VSSOP8
8.700Expected 11/27/2026
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
9.601On Order
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NAND
9.787On Order
Min.: 1
Mult.: 1
Max.: 530
: 2.500

NAND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 1In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input
2.970Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate
5.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel