NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 2-6V Single 2-Input NAND 7.513In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates DUAL 4-INPUT NAND GATE 1.634In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates DUAL 4-INPUT NAND GATE 4.637In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC 8-IN NAND GATE 2.740In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 3.370In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 5.186In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2.500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 25 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 1.661In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 1.687In Stock
2.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 244In Stock
672Expected 10/2/2026
Min.: 1
Mult.: 1

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 2.171In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND 599In Stock
2.500Expected 9/9/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 4.378In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

NAND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 5.331In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2.500

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 436In Stock
2.500Expected 12/25/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt 60In Stock
1.760Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 330

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt 2.715In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 5.755In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND 465In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND 989In Stock
15.000Expected 8/23/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OPEN DRAIN 7.974In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 9.248In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE 449In Stock
12.000Expected 2/9/2027
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-5.5V Quad 2-Input NAND 1.999In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-5.5V Quad 2-Input NAND 506In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 3 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input NAND Schmitt 2.396In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel