NAND SMD/SMT Logic Gates

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 1.965In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 1.736In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 2.392In Stock
3.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT 6.496In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR 295In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates 89In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input SOIC-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates Single 2 Input POS Nand Gate 5.5V 474In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input NAND 654In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input NAND 4.489In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 3 Input DFN-1010-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, Vcc:0.9-3.6V Io:8.0mA, SOT-353(USV) 5.930In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVP 2 Input USV-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 2.807In Stock
3.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input NAND Gate 8Pin 2.814In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10.000

NAND 1 Gate AHC 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW/SOT353/UMT5 13.527In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW-Q100/SOT353/UMT5 740In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GS/SOT1202/X2SON6 4.700In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP XSON-6 17.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GN/SOT1115/X2SON6 4.505In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP XSON-6 22.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GX/SOT1226/X2SON5 7.240In Stock
Min.: 1
Mult.: 1
: 10.000

NAND 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GS/SOT1203/X2SON8 4.113In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GX/SOT1233/X2SON8 12In Stock
Min.: 1
Mult.: 1
: 10.000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW/SOT353/UMT5 26.519In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW/SOT353/UMT5 24.082In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW-Q100/SOT353/UMT5 640In Stock
11.550Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GW/SOT353/UMT5 6.154In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel