AND 8 Input Logic Gates

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-3.6V Quad 2-Input AND 87In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1.941In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input 5.935In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

AND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE AND QUAD 6.244In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 2.781In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 4.033In Stock
5.000Expected 4/30/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6.083In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-AND Buffers/Drivers ALT ALT 595-SN74AS1008AD 218In Stock
Min.: 1
Mult.: 1

AND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Toshiba Logic Gates Quad 2-Input 1.989In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 25

AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Reel, Cut Tape
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gate A 595-SN74AU A 595-SN74AUC08RGYRG4
5.973Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 1.9 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate
23.959On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig
5.991On Order
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LVC08APW A 595- A 595-SN74LVC08APW
44.275On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW/SOT402/TSSOP14
24.983Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate
2.271On Order
Min.: 1
Mult.: 1
Max.: 385

AND 4 Gate VHC 8 Input SOIC-Narrow-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input AND Gate
7.264On Order
Min.: 1
Mult.: 1
Max.: 540
: 2.500

AND 4 Gate HCT 8 Input SOIC-Narrow-14 4 Output 4.8 mA - 4.8 mA 11 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input GATE 1.65V to 5.5V 24mA
5.000Expected 2/3/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V
1.997Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate VCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08AD/SOT108/SO14
10.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates A 595-SN74LVC08ARGYR A 595-SN74LVC08ARGY A 595-SN74LVC08ARGYR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate 8 Input VQFN-14 4 Output 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates 4-channel 2-input 4. 5V to 5.5V AND gat Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate ACT 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channe l 2-input 4.5V to Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate ACT 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
AND 4 Gate HC 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates 74AHCT08D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel