AND 8 Input Logic Gates

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT 12mA at Vcc 4.5V 605In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT 12mA at Vcc 4.5V 1.117In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input GATE 1.65V to 5.5V 24mA 3.332In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 NOR Gate VCC: 2-5.5V 5.975In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate VHC 8 Input TSSOP-14 2 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 3.371In Stock
2.500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHCT 8 Input 4 Output 8 mA - 8 mA 5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V 228In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4.7 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Nexperia Logic Gates 74ABT08D/SOT108/SO14 1.606In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BZ/SOT8014/DHXQFN14 240In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHC 8 Input DHXQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08PW-Q100/SOT402/TSSOP14 714In Stock
2.500Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ-Q100/SOT762/DHVQFN1 2.752In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BZ/SOT8014/DHXQFN14 230In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08D-Q100/SOT108/SO14 344In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08D/SOT108/SO14 1.012In Stock
25.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08PW-Q100/SOT402/TSSOP14 2.377In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC21PW/SOT402/TSSOP14 5.534In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D-Q100/SOT108/SO14 4.966In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08D/SOT108/SO14 1.389In Stock
10.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08PW-Q100/SOT402/TSSOP14 5.443In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08APW/SOT402/TSSOP14 516In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08D-Q100/SOT108/SO14 292In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08AD-Q100/SOT108/SO14 2.956In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW-Q100/SOT402/TSSOP14 3.843In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08APW/SOT402/TSSOP14 4.987In Stock
72.500On Order
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08PW/SOT402/TSSOP14 1.000In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVT 8 Input TSSOP-14 4 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT08PW/SOT402/TSSOP14 2.091In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel