AND SMD/SMT Logic Gates

Results: 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 5V Triple 3-Input AND 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 4.557In Stock
3.190Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 440

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input AND 5.922In Stock
10.000Expected 8/27/2026
Min.: 1
Mult.: 1
Max.: 550
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 1.571In Stock
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Triple 3-Input AND Gate 3.272In Stock
Min.: 1
Mult.: 1
: 2.500

AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate 14.993In Stock
12.000Expected 10/27/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND 29.391In Stock
21.000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND 216In Stock
24.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT AND GATE 10.454In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-INPUT AND GATE 206In Stock
2.500Expected 12/4/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 889In Stock
Min.: 1
Mult.: 1

AND 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1.885In Stock
5.000Expected 6/11/2027
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 87In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1.941In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input 5.935In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

AND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE AND QUAD 6.244In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input and Gate 1.659In Stock
33.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input 423In Stock
48.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input 6.275In Stock
9.000Expected 8/25/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND SINGLE 844In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate VHC 2 Input SC-74A-5 1 Output 7.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain 2.326In Stock
36.000On Order
Min.: 1
Mult.: 1
Max.: 3.900
: 3.000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single AND 2-Input w/Open Drain 1.329In Stock
12.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 2.781In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 3.249In Stock
5.000Expected 4/30/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

AND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 9.973In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate NL17S 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel