MC74ACT573DWR2G-Q

onsemi
863-C74ACT573DWR2G-Q
MC74ACT573DWR2G-Q

Mfr.:

Description:
Latches LOG CMOS LATCH OCTAL 3ST

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
Octal Buffer/Line Driver
74AC
8 Circuit
8 Line
SOIC-20
10 ns
80 uA
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 50 mA
Product Type: Latches
Series: MC74ACT573
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 50 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,27 € 270,00 €