Flip-Flops

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State ABT 16-Bit 2.633In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574PW A 5 A 595-SN74AHCT574PW 8.049In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 3.964In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear A 595-SN7 A 595-SN74LS73AD 3.944In Stock
Min.: 1
Mult.: 1
: 2.500

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3.080In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 22.1 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 2.519In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 2.691In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 948In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1.529In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7.545In Stock
Min.: 1
Mult.: 1
: 5.000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10.285In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6.655In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10.500In Stock
Min.: 1
Mult.: 1
: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11.605In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge Trigred D Type FlipFlop ALT 5 ALT 595-SN74HCT574DWR 3.511In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable 1.814In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip Fl ops A 595-SN74HC273 A 595-SN74HC273QPWRQ1 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS HC 1 Circuit CMOS TSSOP-20 CMOS Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear A A 595-SN74ALS273DW 1.999In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 1.431In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 2.462In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop ALS 2 Circuit TTL SO-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 3.323In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 2.182In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State SSOP-20 CMOS Non-Inverting 19.3 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.653In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LV 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 19.6 ns - 16 mA 16 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 9.995In Stock
Min.: 1
Mult.: 1
: 5.000

LV Reel, Cut Tape, MouseReel