10 uA Bus Transceivers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Bus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2.349In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74AVCH 1 Circuit 11.7 ns SOT-765-8 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 955In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns SOIC-20 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1.940In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVCH 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245APWT 6.939In Stock
Min.: 1
Mult.: 1
Max.: 1.001

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 2.076In Stock
Min.: 1
Mult.: 1

FCT 4.6 ns QSOP-20 4.75 V 5.25 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Outputs 1.092In Stock
Min.: 1
Mult.: 1

3-State LVCH 4 ns TSSOP-48 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER 382In Stock
Min.: 1
Mult.: 1
: 3.000

3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 32-bit Bus Transceiver 232In Stock
1.080Expected 10/26/2026
Min.: 1
Mult.: 1

LVCH 4 ns CABGA-96 3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 272In Stock
Min.: 1
Mult.: 1
: 2.000

LVCHR 4.8 ns TSSOP-48 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 10bit Bus 314In Stock
Min.: 1
Mult.: 1

3-State LVC 1 Circuit 6.4 ns at 3.3 V SOIC-24 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output
588Expected 10/12/2026
Min.: 1
Mult.: 1

LVC 4.8 ns SSOP-48 3 V 3.6 V - 40 C + 85 C Tube