SOIC-Narrow-16 Buffers & Line Drivers

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp A 5 A 595-CD74HC365M 7.050In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD 2.494In Stock
Min.: 1
Mult.: 1
: 2.500

4 Input 4 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 70 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1.227In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2.283In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Triple Line Drvr 120In Stock
Min.: 1
Mult.: 1

3 Input 3 Output Non-Inverting SOIC-Narrow-16 - 100 uA 100 uA 4.75 V 5.25 V 80 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM96 1.196In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047ADR 354In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 70 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual LVDS Trans Rece iver A 595-SN65LVDM A 595-SN65LVDM051QDRQ1 183In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 27 mA - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Texas Instruments Buffers & Line Drivers 6-bit buffers and Li ne Drivers 990In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 3.662In Stock
Min.: 1
Mult.: 1
: 2.500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74LV367AD 2.643In Stock
Min.: 1
Mult.: 1
: 2.500

LV 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverting Buffer And Line Drivers A A 595-SN74HC368DR 2.475In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV31ID 7.996In Stock
20.000Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

LV 4 Input 4 Output Inverting, Non-Inverting SOIC-Narrow-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 45 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer A 595-CD A 595-CD4503BM 4.108In Stock
Min.: 1
Mult.: 1
: 2.500

4500 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74HC365D 14.249In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd Diff Line Drv r and Rcvr A 595-SN A 595-SN65LVDM051QDRQ1 2.342In Stock
Min.: 1
Mult.: 1
: 2.500

2 Input SOIC-Narrow-16 3 V 3.6 V 27 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv A 595-CD A 595-CD4050BD 11.950In Stock
Min.: 1
Mult.: 1
: 2.500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 25 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting A 595-CD74HC4050M A 59 A 595-CD74HC4050M 7.605In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Inv Buf fer/Converter A 595 A 595-CD4010BM 22In Stock
Min.: 1
Mult.: 1
: 2.500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 1.65 mA 30 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Strobed Hex Inv erter/Buffer A 595- A 595-CD4502BM 865In Stock
Min.: 1
Mult.: 1
: 2.500

4500 6 Input 6 Output Inverting SOIC-Narrow-16 - 6.8 mA 40.8 mA 40 nA 3 V 18 V 40 nA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers AC Hi Spd CMOS Logic Hex Bfr/Line Driver 1.239In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Inverting SOIC-Narrow-16 - 6 mA 6 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Hex A 595- CD74HC367M A 595-CD A 595-CD74HC367M 2.784In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Buffer/Line Drvr 750In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Buffer/Line Drvr A 595-CD74HCT367M 1.541In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 4 mA 4 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Buffer/Line Drvr A 595-CD74HCT368M 2.269In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 6 Input 6 Output Inverting SOIC-Narrow-16 - 4 mA 4 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel